+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

140856

Tap; M25; 1.5; L: 93mm; Holder: square; 25mm; Working part len: 33mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
140856
TME Symbol:
CIMCO-140856

Specification

Manufacturer
CIMCO
Type of tool
tap
Thread
M25
Thread pitch
1.5
Length
93mm
Kind of holder
square
Holder socket size - mm
25mm
Working part length
33mm
Gross weight220 g
EAN code4021103408568
See other products in this category: Threading Dies and Taps CIMCO,
*
140856
0 in TME stock
Net price for quantities from 1 pcs - 50.78 USDGross price for quantities from 1 pcs - 50.78 USD
Net price for quantities from 3 pcs - 47.60 USDGross price for quantities from 3 pcs - 47.60 USD
Net price for quantities from 5 pcs - 44.43 USDGross price for quantities from 5 pcs - 44.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.