+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

140860

Tap; M40; 1.5; L: 105mm; Holder: square; 40mm; Working part len: 38mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
140860
TME Symbol:
CIMCO-140860

Specification

Manufacturer
CIMCO
Type of tool
tap
Thread
M40
Thread pitch
1.5
Length
105mm
Kind of holder
square
Holder socket size - mm
40mm
Working part length
38mm
Gross weight640 g
EAN code4021103408605
See other products in this category: Threading Dies and Taps CIMCO,
*
140860
0 in TME stock
Net price for quantities from 1 pcs - 109.23 USDGross price for quantities from 1 pcs - 109.23 USD
Net price for quantities from 3 pcs - 102.40 USDGross price for quantities from 3 pcs - 102.40 USD
Net price for quantities from 5 pcs - 95.57 USDGross price for quantities from 5 pcs - 95.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.