+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

140862

Tap; M50; 1.5; L: 120mm; Holder: square; 50mm; Working part len: 40mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
140862
TME Symbol:
CIMCO-140862

Specification

Manufacturer
CIMCO
Type of tool
tap
Thread
M50
Thread pitch
1.5
Length
120mm
Kind of holder
square
Holder socket size - mm
50mm
Working part length
40mm
Gross weight1.17 kg
EAN code4021103408629
See other products in this category: Threading Dies and Taps CIMCO,
*
140862
0 in TME stock
Net price for quantities from 1 pcs - 239.87 USDGross price for quantities from 1 pcs - 239.87 USD
Net price for quantities from 3 pcs - 224.88 USDGross price for quantities from 3 pcs - 224.88 USD
Net price for quantities from 5 pcs - 209.89 USDGross price for quantities from 5 pcs - 209.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.