+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

140864

Tap; M63; 1.5; L: 120mm; Holder: square; 63mm; Working part len: 40mm

NEW

Manufacturer: CIMCO

Manufacturer part number:
140864
TME Symbol:
CIMCO-140864

Specification

Manufacturer
CIMCO
Type of tool
tap
Thread
M63
Thread pitch
1.5
Length
120mm
Kind of holder
square
Holder socket size - mm
63mm
Working part length
40mm
Gross weight1.71 kg
EAN code4021103408643
See other products in this category: Threading Dies and Taps CIMCO,
*
140864
0 in TME stock
Net price for quantities from 1 pcs - 320.49 USDGross price for quantities from 1 pcs - 320.49 USD
Net price for quantities from 3 pcs - 300.46 USDGross price for quantities from 3 pcs - 300.46 USD
Net price for quantities from 5 pcs - 280.43 USDGross price for quantities from 5 pcs - 280.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.