+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

201207

Drill bit; high speed steel; step,multistep; Holder: cylindrical

NEW

Manufacturer: CIMCO

Manufacturer part number:
201207
TME Symbol:
CIMCO-201207

Specification

Manufacturer
CIMCO
Type of power tool accessories
drill bit
Drill diameter
8mm/12.5mm/14.5mm/16.5mm/18.5mm/20.5mm/23.5mm/25.5mm/30.5mm/32.5mm
Material
high speed steel
Kind of drill bit
multistep, step
Kind of holder
cylindrical
Drill features
self-centering
Trade name
christmas tree
Tools application
  • aluminium
  • stainless steel
  • wood
Gross weight150 g
EAN code4021104012078
See other products in this category: Drills - Others CIMCO,
*
201207
0 in TME stock
Net price for quantities from 1 pcs - 140.01 USDGross price for quantities from 1 pcs - 140.01 USD
Net price for quantities from 3 pcs - 131.26 USDGross price for quantities from 3 pcs - 131.26 USD
Net price for quantities from 6 pcs - 122.51 USDGross price for quantities from 6 pcs - 122.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.