+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

201209

Drill bit; high speed steel; step,multistep; Holder: cylindrical

NEW

Manufacturer: CIMCO

Manufacturer part number:
201209
TME Symbol:
CIMCO-201209

Specification

Manufacturer
CIMCO
Type of power tool accessories
drill bit
Drill diameter
8mm/12.5mm/14.5mm/16.5mm/18.5mm/20.5mm/23.5mm/25.5mm/30.5mm/32.5mm/38.5mm/40.5mm
Material
high speed steel
Kind of drill bit
multistep, step
Kind of holder
cylindrical
Drill features
self-centering
Trade name
christmas tree
Tools application
  • aluminium
  • stainless steel
  • wood
Gross weight250 g
EAN code4021104012092
See other products in this category: Drills - Others CIMCO,
*
201209
0 in TME stock
Net price for quantities from 1 pcs - 148.03 USDGross price for quantities from 1 pcs - 148.03 USD
Net price for quantities from 3 pcs - 138.78 USDGross price for quantities from 3 pcs - 138.78 USD
Net price for quantities from 5 pcs - 129.53 USDGross price for quantities from 5 pcs - 129.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.