+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

207372

Tool: tapping drill bit; L: 36mm; high speed steel; Holder: square

NEW

Manufacturer: CIMCO

Manufacturer part number:
207372
TME Symbol:
CIMCO-207372

Specification

Manufacturer
CIMCO
Type of tool
tapping drill bit
Length
36mm
Material
high speed steel
Kind of holder
square
Holder socket size - mm
6.35mm
Tools application
steel
Thread
M3
Gross weight9 g
EAN code4021104073727
See other products in this category: Drills - Others CIMCO,
*
207372
0 in TME stock
Net price for quantities from 1 pcs - 23.30 USDGross price for quantities from 1 pcs - 23.30 USD
Net price for quantities from 3 pcs - 21.84 USDGross price for quantities from 3 pcs - 21.84 USD
Net price for quantities from 10 pcs - 20.39 USDGross price for quantities from 10 pcs - 20.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.