+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CIMCO
Manufacturer | CIMCO | |
Type of tool | tapping drill bit | |
Length | 39mm | |
Material | high speed steel | |
Kind of holder | square | |
Holder socket size - mm | 6.35mm | |
Tools application | steel | |
Thread | M4 |