+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

207375

Tool: tapping drill bit; L: 44mm; high speed steel; Holder: square

NEW

Manufacturer: CIMCO

Manufacturer part number:
207375
TME Symbol:
CIMCO-207375

Specification

Manufacturer
CIMCO
Type of tool
tapping drill bit
Length
44mm
Material
high speed steel
Kind of holder
square
Holder socket size - mm
6.35mm
Tools application
steel
Thread
M6
Gross weight8 g
EAN code4021104073758
See other products in this category: Drills - Others CIMCO,
*
207375
0 in TME stock
Net price for quantities from 1 pcs - 23.38 USDGross price for quantities from 1 pcs - 23.38 USD
Net price for quantities from 3 pcs - 21.92 USDGross price for quantities from 3 pcs - 21.92 USD
Net price for quantities from 10 pcs - 20.46 USDGross price for quantities from 10 pcs - 20.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.