+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

208302

Drill bit; for concrete; Ø: 5mm; L: 110mm; SDS-Plus®

NEW

Manufacturer: CIMCO

Manufacturer part number:
208302
TME Symbol:
CIMCO-208302

Specification

Manufacturer
CIMCO
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
5mm
Length
0.11m
Material
cemented carbide, HM steel
Kind of holder
SDS-Plus®
Working part length
50mm
Gross weight38 g
EAN code4021104083023
See other products in this category: Drills for Concrete CIMCO,
*
208302
0 in TME stock
Net price for quantities from 1 pcs - 8.28 USDGross price for quantities from 1 pcs - 8.28 USD
Net price for quantities from 3 pcs - 7.76 USDGross price for quantities from 3 pcs - 7.76 USD
Net price for quantities from 10 pcs - 7.24 USDGross price for quantities from 10 pcs - 7.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.