+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

208342

Drill bit; for concrete; Ø: 12mm; L: 166mm; SDS-Plus®

NEW

Manufacturer: CIMCO

Manufacturer part number:
208342
TME Symbol:
CIMCO-208342

Specification

Manufacturer
CIMCO
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
12mm
Length
166mm
Material
cemented carbide, HM steel
Kind of holder
SDS-Plus®
Working part length
100mm
Gross weight77 g
EAN code4021104083429
See other products in this category: Drills for Concrete CIMCO,
*
208342
0 in TME stock
Net price for quantities from 1 pcs - 14.26 USDGross price for quantities from 1 pcs - 14.26 USD
Net price for quantities from 3 pcs - 13.37 USDGross price for quantities from 3 pcs - 13.37 USD
Net price for quantities from 10 pcs - 12.48 USDGross price for quantities from 10 pcs - 12.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.