+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10160

Stripping tool; Øcable: 4÷16mm; Wire: round; Tool length: 130mm


Manufacturer: JOKARI

Manufacturer part number:
10160
TME Symbol:
CK-10160

Specification

Manufacturer
JOKARI
Type of tool
stripping tool
Cable external diameter
4...16mm
Kind of stripping wire
round
Tool length
130mm
Handle material
polyamide
Stripping tool features
  • a spare blade inside the handle
  • rotating knife located under the bow limiter enables you to cut insulation along or around the cable
  • screw adjustable cut depth
Gross weight101.32 g
EAN code4011391101609

WATCH VIDEO

See other products in this category: Strippers for wire & cable JOKARI,
*
10160
17 in TME stock
Net price for quantities from 1 pcs - 15.19 USDGross price for quantities from 1 pcs - 15.19 USD
Net price for quantities from 3 pcs - 13.80 USDGross price for quantities from 3 pcs - 13.80 USD
Net price for quantities from 6 pcs - 12.88 USDGross price for quantities from 6 pcs - 12.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 18 pcs