+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10280

Stripping tool; Øcable: 8÷28mm; Wire: round; Tool length: 170mm


Manufacturer: JOKARI

Manufacturer part number:
10280
TME Symbol:
CK-10280

Specification

Manufacturer
JOKARI
Type of tool
stripping tool
Cable external diameter
8...28mm
Kind of stripping wire
round
Related items
CK-19000
Tool length
170mm
Body material
polyamide
Stripping tool features
  • a spare blade inside the handle
  • fitted with a hooked assistant knife with protective, plastic plate
  • interchangeable blades
  • rotating knife located under the bow limiter enables you to cut insulation along, spirally or around the cable
  • screw adjustable cut depth
  • soft grip
Gross weight112.59 g
EAN code4011391102804

WATCH VIDEO

See other products in this category: Strippers for wire & cable JOKARI,
*
10280
8 in TME stock
Net price for quantities from 1 pcs - 19.42 USDGross price for quantities from 1 pcs - 19.42 USD
Net price for quantities from 3 pcs - 17.66 USDGross price for quantities from 3 pcs - 17.66 USD
Net price for quantities from 5 pcs - 16.48 USDGross price for quantities from 5 pcs - 16.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 16 pcs