+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2316

Tweezers; 105mm; for precision works; Blades: narrow


Manufacturer: C.K

Manufacturer part number:
T2316
TME Symbol:
CK-2316

Specification

Manufacturer
C.K
Type of tool
tweezers
Tweezers length
105mm
Tools application
for precision works
Blade shape
narrow
Blade tip shape
sharp
Material
stainless steel
Resistance to
corrosion
Type of tweezers
straight
Tweezers features
  • matt surface
  • multipurpose
  • non-magnetic
  • polished surface
  • smooth gripping surfaces
Design
Gross weight22.53 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Tweezers C.K,
*
T2316
4 in TME stock
Net price for quantities from 1 pcs - 22.11 USDGross price for quantities from 1 pcs - 22.11 USD
Net price for quantities from 3 pcs - 21.36 USDGross price for quantities from 3 pcs - 21.36 USD
Net price for quantities from 6 pcs - 19.90 USDGross price for quantities from 6 pcs - 19.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.