+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2334

Tweezers; 120mm; for precision works,SMD


Manufacturer: C.K

Manufacturer part number:
T2334
TME Symbol:
CK-2334

Specification

Manufacturer
C.K
Type of tool
tweezers
Tweezers length
120mm
Blade shape
curved, elongated, narrow
Material
stainless steel
Resistance to
most of acids
Tools application
  • for precision works
  • SMD
Tweezers features
  • blade tips feature special endings
  • matt surface
  • non-magnetic
  • polished surface
Design
Gross weight26.53 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Tweezers C.K,
*
T2334
6 in TME stock
Net price for quantities from 1 pcs - 32.56 USDGross price for quantities from 1 pcs - 32.56 USD
Net price for quantities from 3 pcs - 31.48 USDGross price for quantities from 3 pcs - 31.48 USD
Net price for quantities from 6 pcs - 29.30 USDGross price for quantities from 6 pcs - 29.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.