+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2359

Tweezers; 150mm; for precision works; Blade tip shape: sharp


Manufacturer: C.K

Manufacturer part number:
T2359
TME Symbol:
CK-2359

Specification

Manufacturer
C.K
Type of tool
tweezers
Tweezers length
150mm
Tools application
for precision works
Blade shape
curved, elongated, narrow
Blade tip shape
sharp
Material
stainless steel
Resistance to
most of acids
Tweezers features
  • cross-grooved gripping surfaces
  • matt surface
  • multipurpose
  • non-magnetic
  • polished surface
Design
Gross weight21.84 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Tweezers C.K,
*
T2359
14 in TME stock
Net price for quantities from 1 pcs - 28.29 USDGross price for quantities from 1 pcs - 28.29 USD
Net price for quantities from 3 pcs - 27.35 USDGross price for quantities from 3 pcs - 27.35 USD
Net price for quantities from 6 pcs - 25.46 USDGross price for quantities from 6 pcs - 25.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.