+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3013

Drill bit; Ø: 6÷32mm; high speed steel; step,multistep; Steps: 14


Manufacturer: C.K

Manufacturer part number:
T3013
TME Symbol:
CK-3013

Specification

Manufacturer
C.K
Type of power tool accessories
drill bit
Drill diameter
6...32mm
Material
high speed steel
Kind of drill bit
multistep, step
Tools application
thin tinware
Number of steps
14
Plating material
titanium nitride
Drill features
does not deform the workpiece
Trade name
christmas tree
Gross weight182.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drills - Others C.K,
*
T3013
8 in TME stock
Net price for quantities from 1 pcs - 61.91 USDGross price for quantities from 1 pcs - 61.91 USD
Net price for quantities from 3 pcs - 59.85 USDGross price for quantities from 3 pcs - 59.85 USD
Net price for quantities from 5 pcs - 55.71 USDGross price for quantities from 5 pcs - 55.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs