+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30155

Stripping tool; 8÷13mm; Wire: round; Plating: titanium nitride

Manufacturer: JOKARI

Manufacturer part number:
30155
TME Symbol:
CK-30155

Specification

Manufacturer
JOKARI
Type of tool
stripping tool
Cable external diameter
8...13mm
Kind of stripping wire
round
Plating material
titanium nitride
Stripping tool features
  • combines 2 functions: round cable stripper, fitter's knife with retractable blade
  • comfortable operation in hard-to-reach places as junction boxes
  • ideal for electric fitters
  • stripped conductor cross section: 0,2 - 0,3 - 0,8 - 1,5 - 2,5 - 4mm2
Gross weight76.2 g
EAN code4011391301559

WATCH VIDEO

See other products in this category: Strippers for wire & cable JOKARI,
*
30155
47 in TME stock
Net price for quantities from 1 pcs - 34.81 USDGross price for quantities from 1 pcs - 34.81 USD
Net price for quantities from 3 pcs - 31.66 USDGross price for quantities from 3 pcs - 31.66 USD
Net price for quantities from 6 pcs - 29.54 USDGross price for quantities from 6 pcs - 29.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 15 pcs