+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3328S

Tools set: punches; hardened and heat treated; 6pcs.


Manufacturer: C.K

Manufacturer part number:
T3328S
TME Symbol:
CK-3328S

Specification

Manufacturer
C.K
Type of tools set
punches
Material
steel
Tools features
hardened and heat treated
Tool length
150mm
Plunger diameter
2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm
Quantity in set/package
6pcs.
Tools application
  • hand making rough holes in soft materials
  • suitable for punching pins, bolts and cotter pins
Gross weight391.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: General Purpose Tools - Others C.K,
*
T3328S
10 in TME stock
Net price for quantities from 1 set - 32.98 USDGross price for quantities from 1 set - 32.98 USD
Net price for quantities from 3 set - 31.88 USDGross price for quantities from 3 set - 31.88 USD
Net price for quantities from 6 set - 29.69 USDGross price for quantities from 6 set - 29.69 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 6 set