+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

330009

Stripping tool; Øcable: 0.12÷0.4mm; 36AWG÷26AWG; Wire: round


Manufacturer: C.K

Manufacturer part number:
330009
TME Symbol:
CK-3757-1

Specification

Manufacturer
C.K
Type of tool
stripping tool
Cable external diameter
0.12...0.4mm
Wire size
36AWG...26AWG
Kind of stripping wire
round
Strip length
max. 50mm
Colour
yellow
Body dimensions
97x54mm
Gross weight27.17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Strippers for wire & cable C.K,
*
330009
25 in TME stock
Net price for quantities from 1 pcs - 47.76 USDGross price for quantities from 1 pcs - 47.76 USD
Net price for quantities from 3 pcs - 46.16 USDGross price for quantities from 3 pcs - 46.16 USD
Net price for quantities from 6 pcs - 42.98 USDGross price for quantities from 6 pcs - 42.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.