+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3891

Pliers; flat; ESD; for gripping,for bending; 145mm


Manufacturer: C.K

Manufacturer part number:
T3891
TME Symbol:
CK-3891

Specification

Manufacturer
C.K
Type of tool
pliers
Kind of pliers
flat
Version
ESD
Resistance to
corrosion
Length
145mm
Pliers/knives application
  • for bending
  • for gripping
Oblique pliers/knives features
  • hardened blade
  • opening limiter
  • return spring
  • smooth gripping surfaces
  • two-component handle grips
Gross weight99.29 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat and Semicircular Pliers C.K,
*
T3891
57 in TME stock
Net price for quantities from 1 pcs - 12.71 USDGross price for quantities from 1 pcs - 12.71 USD
Net price for quantities from 6 pcs - 12.19 USDGross price for quantities from 6 pcs - 12.19 USD
Net price for quantities from 12 pcs - 11.36 USDGross price for quantities from 12 pcs - 11.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs