+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3893

Stripping tool; Øcable: 0.2÷0.8mm; 30AWG÷20AWG; Wire: round; ESD

Manufacturer: C.K

Manufacturer part number:
T3893
TME Symbol:
CK-3893

Specification

Manufacturer
C.K
Type of tool
stripping tool
Cable external diameter
0.2...0.8mm
Wire size
30AWG...20AWG
Kind of stripping wire
round
Tool length
168mm
Version
ESD
Resistance to
corrosion
Used for wire stripping
  • copper wire cutting
  • gripping and forming copper wires
  • insulation stripping
Stripping tool features
  • block
  • fitted with demountable return spring
  • Handles are fitted with two-component plastic sleeves with ergonomic shapes and different properties
  • marked with symbols defining the function of each die and jaw
Gross weight134.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Strippers for wire & cable C.K,
*
T3893
0 in TME stock
Net price for quantities from 1 pcs - 17.26 USDGross price for quantities from 1 pcs - 17.26 USD
Net price for quantities from 3 pcs - 16.81 USDGross price for quantities from 3 pcs - 16.81 USD
Net price for quantities from 6 pcs - 15.65 USDGross price for quantities from 6 pcs - 15.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs