+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

424020

Hole saw; Ø: 64mm; aluminium,wood,metal,brass,steel,cast iron


Manufacturer: C.K

Manufacturer part number:
424020
TME Symbol:
CK-424020

Specification

Manufacturer
C.K
Type of power tool accessories
hole saw
Diameter
64mm
Manufacturer series
PRO
Related items
CK-424039, CK-424040
Tools application
  • aluminium
  • brass
  • cast iron
  • metal
  • steel
  • wood
Gross weight189.35 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hole Saws C.K,
See other products from this series.:
*
424020
2 in TME stock
Net price for quantities from 1 pcs - 17.01 USDGross price for quantities from 1 pcs - 17.01 USD
Net price for quantities from 3 pcs - 16.45 USDGross price for quantities from 3 pcs - 16.45 USD
Net price for quantities from 5 pcs - 15.31 USDGross price for quantities from 5 pcs - 15.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.