+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

424044

Hole saw set; Ø: 40mm,54mm,65mm,67mm,68mm; 6pcs.

Manufacturer: C.K

Manufacturer part number:
424044
TME Symbol:
CK-424044

Specification

Manufacturer
C.K
Type of power tool accessories
hole saw set
Diameter
40mm, 54mm, 65mm, 67mm, 68mm
Quantity in set/package
6pcs.
Tools application
  • aluminium
  • brass
  • cast iron
  • metal
  • steel
  • wood
Kit contents
  • adapter 32mm - 152mm
  • hole saws x5
Gross weight1.351 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hole Saws C.K,
*
424044
0 in TME stock
Net price for quantities from 1 set - 81.62 USDGross price for quantities from 1 set - 81.62 USD
Net price for quantities from 3 set - 78.90 USDGross price for quantities from 3 set - 78.90 USD
Net price for quantities from 5 set - 73.45 USDGross price for quantities from 5 set - 73.45 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.