+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

424045

Hole saw set; Ø: 16mm,20mm,25mm,32mm,38mm,51mm; 9pcs.

Manufacturer: C.K

Manufacturer part number:
424045
TME Symbol:
CK-424045

Specification

Manufacturer
C.K
Type of power tool accessories
hole saw set
Diameter
16mm, 20mm, 25mm, 32mm, 38mm, 51mm
Quantity in set/package
9pcs.
Tools application
  • aluminium
  • brass
  • cast iron
  • metal
  • steel
  • wood
Kit contents
  • adapter 14mm - 30mm
  • adapter 32mm - 114mm
  • allen wrench
  • case
  • hole saws x6
Gross weight1.047 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hole Saws C.K,
*
424045
1 in TME stock
Net price for quantities from 1 set - 98.67 USDGross price for quantities from 1 set - 98.67 USD
Net price for quantities from 3 set - 95.38 USDGross price for quantities from 3 set - 95.38 USD
Net price for quantities from 6 set - 88.79 USDGross price for quantities from 6 set - 88.79 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.