+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

424046

Hole saw set; Ø: 65mm,70mm,76mm,83mm; 4pcs.


Manufacturer: C.K

Manufacturer part number:
424046
TME Symbol:
CK-424046

Specification

Manufacturer
C.K
Type of power tool accessories
hole saw set
Diameter
65mm, 70mm, 76mm, 83mm
Quantity in set/package
4pcs.
Tools application
  • aluminium
  • brass
  • cast iron
  • metal
  • steel
  • wood
Kit contents
  • adapter 32mm - 114mm
  • hole saws x4
  • key x1
Gross weight1.636 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hole Saws C.K,
*
424046
1 in TME stock
Net price for quantities from 1 set - 92.35 USDGross price for quantities from 1 set - 92.35 USD
Net price for quantities from 3 set - 89.27 USDGross price for quantities from 3 set - 89.27 USD
Net price for quantities from 5 set - 83.11 USDGross price for quantities from 5 set - 83.11 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.