+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4345/6ST

Wrench: combination spanner-set; Chrom-vanadium steel; 6pcs.

Manufacturer: C.K

Manufacturer part number:
T4345/6ST
TME Symbol:
CK-4345

Specification

Manufacturer
C.K
Type of wrench
combination spanner - set
Material
Chrom-vanadium steel
Quantity in set/package
6pcs.
Spanner size
  • 10mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 17mm
Key features
  • due to an innovative, simple design solution, these spanners have features of classical spanners with ratchets
  • marking in different colours enables quick identification of appropriate spanner size
  • single part spanners
  • this enables quick and simple operation in especially hard to reach workplaces
  • very simple, but effective spanner jaws enable fast rotation in back movement (in both rotation direction)
Gross weight805.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Wrenches Sets C.K,
*
T4345/6ST
2 in TME stock
Net price for quantities from 1 set - 37.60 USDGross price for quantities from 1 set - 37.60 USD
Net price for quantities from 2 set - 36.35 USDGross price for quantities from 2 set - 36.35 USD
Net price for quantities from 4 set - 33.84 USDGross price for quantities from 4 set - 33.84 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts