+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4411 13

Wrench: hex key; HEX 13mm; Overall len: 133mm


Manufacturer: C.K

Manufacturer part number:
T4411 13
TME Symbol:
CK-441113

Specification

Manufacturer
C.K
Type of wrench
hex key
Spanner size
HEX 13mm
Overall length
133mm
Material
Chrom-vanadium steel
Gross weight203.63 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hex and Torx keys C.K,
*
T4411 13
8 in TME stock
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 6 pcs - 4.60 USDGross price for quantities from 6 pcs - 4.60 USD
Net price for quantities from 12 pcs - 4.29 USDGross price for quantities from 12 pcs - 4.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs