+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4451-2

Wrench; for control cabinets; 96x92mm; rotating tips

Manufacturer: C.K

Manufacturer part number:
T4451-2
TME Symbol:
CK-4451-2

Specification

Manufacturer
C.K
Type of tool
wrench
Kind of wrench
for control cabinets
Special tip
3-5 mm round (H), 5 mm square (A), 6 mm half-round (I), 7-8 mm square (C) with hollowed socket for 1/4" screw tips, 7 mm triangle (E), 8-9 mm triangle (F), 9-10 mm square (D), 10-11 mm triangle (G), square 6 mm (B)
Pot dimensions
96x92mm
Key features
rotating tips
Kit contents
additional screw tip, Phillips PH2 cross point
Section
Gross weight211.77 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Wrenches - Others C.K,
*
T4451-2
10 in TME stock
Net price for quantities from 1 pcs - 35.51 USDGross price for quantities from 1 pcs - 35.51 USD
Net price for quantities from 3 pcs - 34.32 USDGross price for quantities from 3 pcs - 34.32 USD
Net price for quantities from 6 pcs - 31.96 USDGross price for quantities from 6 pcs - 31.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.