+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4334M 07

Screwdriver: standard; 6-angles socket; HEX 7mm; HD Classic


Manufacturer: C.K

Manufacturer part number:
T4334M 07
TME Symbol:
CK-4734/7

Specification

Manufacturer
C.K
Type of screwdriver
standard
Kind of bit
6-angles socket
Socket size
HEX 7mm
Manufacturer series
HD Classic
Blade length
130mm
Overall length
225mm
Blade material
chrome vanadium steel
Blade plating
nickel
Gross weight120.15 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Screwdrivers C.K,
See other products from this series.:
*
T4334M 07
11 in TME stock
Net price for quantities from 1 pcs - 10.03 USDGross price for quantities from 1 pcs - 10.03 USD
Net price for quantities from 3 pcs - 9.70 USDGross price for quantities from 3 pcs - 9.70 USD
Net price for quantities from 6 pcs - 9.02 USDGross price for quantities from 6 pcs - 9.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcsCardboard = 12 pcs