+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

495004

Tool: for crimping; cable ties; Material: plastic; 2.4÷4.7mm

Manufacturer: C.K

Manufacturer part number:
495004
TME Symbol:
CK-495004

Specification

Manufacturer
C.K
Type of tool
for crimping
Crimp tool application
cable ties
Tie material
plastic
Tie width
2.4...4.7mm
Body material
stainless steel
Gross weight364 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crimping Tools - Others C.K,
*
495004
0 in TME stock
Net price for quantities from 1 pcs - 44.72 USDGross price for quantities from 1 pcs - 44.72 USD
Net price for quantities from 3 pcs - 43.22 USDGross price for quantities from 3 pcs - 43.22 USD
Net price for quantities from 10 pcs - 40.24 USDGross price for quantities from 10 pcs - 40.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.