+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T0822

Hacksaw blade; reciprocating saw,universal; 150mm; 18teeth/inch


Manufacturer: C.K

Manufacturer part number:
T0822
TME Symbol:
CK-T0822

Specification

Manufacturer
C.K
Type of tool accessories
hacksaw blade
Blade length
150mm
Balde teeth density
18teeth/inch
Material
bimetal
Quantity in set/package
5pcs.
Tools application
  • reciprocating saw
  • universal
Gross weight94 g
EAN code5013969248449

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Saw and Hack Saw C.K,
*
T0822
0 in TME stock
Net price for quantities from 1 pcg - 7.83 USDGross price for quantities from 1 pcg - 7.83 USD
Net price for quantities from 5 pcg - 7.57 USDGross price for quantities from 5 pcg - 7.57 USD
Net price for quantities from 10 pcg - 7.31 USDGross price for quantities from 10 pcg - 7.31 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.