+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T0831

Saw; manual; drywall; 7teeth/inch; L: 300mm


Manufacturer: C.K

Manufacturer part number:
T0831
TME Symbol:
CK-T0831

Specification

Manufacturer
C.K
Type of tool
saw
Version
manual
Tools application
drywall
Balde teeth density
7teeth/inch
Length
0.3m
Working part length
150mm
Gross weight180 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Saw and Hack Saw C.K,
*
T0831
11 in TME stock
Net price for quantities from 1 pcs - 6.06 USDGross price for quantities from 1 pcs - 6.06 USD
Net price for quantities from 5 pcs - 5.86 USDGross price for quantities from 5 pcs - 5.86 USD
Net price for quantities from 12 pcs - 5.45 USDGross price for quantities from 12 pcs - 5.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 pcs