+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T0838

Saw; double-sided,manual; drywall,chipboard; Blade len: 120mm


Manufacturer: C.K

Manufacturer part number:
T0838
TME Symbol:
CK-T0838

Specification

Manufacturer
C.K
Type of tool
saw
Version
double-sided, manual
Blade length
120mm
Length
0.15m
Tools application
  • chipboard
  • drywall
Gross weight210 g
EAN code5013969249040

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Saw and Hack Saw C.K,
*
T0838
0 in TME stock
Net price for quantities from 1 pcs - 19.38 USDGross price for quantities from 1 pcs - 19.38 USD
Net price for quantities from 3 pcs - 18.73 USDGross price for quantities from 3 pcs - 18.73 USD
Net price for quantities from 6 pcs - 18.09 USDGross price for quantities from 6 pcs - 18.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.