+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T1130

Permanent marker; black; 1mm; waterproof


Manufacturer: C.K

Manufacturer part number:
T1130
TME Symbol:
CK-T1130

Specification

Manufacturer
C.K
Type of office supplies
permanent marker
Colour
black
Thickness
1mm
Version
waterproof
Gross weight9.27 g
EAN code5013969248463

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Writing Accessories C.K,
*
T1130
399 in TME stock
Net price for quantities from 5 pcs - 0.79 USDGross price for quantities from 5 pcs - 0.79 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.74 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBlister = 50 pcs