+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2943S4

Drill bit-kit; for wood; wood,chipboard; Holder: E6,3mm; 1/4"


Manufacturer: C.K

Manufacturer part number:
T2943S4
TME Symbol:
CK-T2943S4

Specification

Manufacturer
C.K
Type of power tool accessories
drill bit - kit
Kind of drill bit
for wood
Kind of holder
E6,3mm
Drill diameter
16mm/20mm/25mm/30mm
Holder socket size - inch
1/4"
Holder socket size - mm
6.3mm
Quantity in set/package
4pcs.
Tools application
  • chipboard
  • wood
Gross weight519.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drill Sets C.K,
*
T2943S4
3 in TME stock
Net price for quantities from 1 set - 62.25 USDGross price for quantities from 1 set - 62.25 USD
Net price for quantities from 3 set - 60.16 USDGross price for quantities from 3 set - 60.16 USD
Net price for quantities from 6 set - 56.01 USDGross price for quantities from 6 set - 56.01 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.