+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3203 040

Hole saw; Ø: 40mm; copper,stainless steel


Manufacturer: C.K

Manufacturer part number:
T3203 040
TME Symbol:
CK-T3203040

Specification

Manufacturer
C.K
Type of power tool accessories
hole saw
Diameter
40mm
Version
with pilot drill, with spring
Blade material
tungsten carbide
Tools application
  • copper
  • stainless steel
Gross weight166 g
EAN code5013969249279

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hole Saws C.K,
*
T3203 040
0 in TME stock
Net price for quantities from 1 pcs - 16.63 USDGross price for quantities from 1 pcs - 16.63 USD
Net price for quantities from 3 pcs - 16.07 USDGross price for quantities from 3 pcs - 16.07 USD
Net price for quantities from 6 pcs - 15.53 USDGross price for quantities from 6 pcs - 15.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.