+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3219

Hole saw; Ø: 20mm,25mm,32mm; tool steel


Manufacturer: C.K

Manufacturer part number:
T3219
TME Symbol:
CK-T3219

Specification

Manufacturer
C.K
Type of power tool accessories
hole saw
Diameter
20mm, 25mm, 32mm
Material
tool steel
Kit contents
  • adapter
  • centering drill
Gross weight682 g
EAN code5013969250282

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hole Saws C.K,
*
T3219
0 in TME stock
Net price for quantities from 1 set - 102.03 USDGross price for quantities from 1 set - 102.03 USD
Net price for quantities from 5 set - 98.63 USDGross price for quantities from 5 set - 98.63 USD
Net price for quantities from 10 set - 95.23 USDGross price for quantities from 10 set - 95.23 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.