+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3591 600

Level; L: 600mm

NEW

Manufacturer: C.K

Manufacturer part number:
T3591 600
TME Symbol:
CK-T3591600

Specification

Manufacturer
C.K
Type of tool
level
Length
0.6m
Material
aluminium
Measurement accuracy
0,029° (0,5mm/m)
Measurement tool features
  • horizontal level
  • vertical level
Gross weight410 g
EAN code5013969252552

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Measuring Tools C.K,
*
T3591 600
0 in TME stock
Net price for quantities from 1 pcs - 19.21 USDGross price for quantities from 1 pcs - 19.21 USD
Net price for quantities from 3 pcs - 18.57 USDGross price for quantities from 3 pcs - 18.57 USD
Net price for quantities from 6 pcs - 17.29 USDGross price for quantities from 6 pcs - 17.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.