+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3638 07

Pliers; locking; Pliers len: 180mm; Jaw capacity: 25mm


Manufacturer: C.K

Manufacturer part number:
T3638 07
TME Symbol:
CK-T3638-07

Specification

Manufacturer
C.K
Type of tool
pliers
Kind of pliers
locking
Pliers length
180mm
Jaw capacity
25mm
Gross weight373.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Locking Pliers C.K,
*
T3638 07
9 in TME stock
Net price for quantities from 1 pcs - 26.52 USDGross price for quantities from 1 pcs - 26.52 USD
Net price for quantities from 3 pcs - 25.63 USDGross price for quantities from 3 pcs - 25.63 USD
Net price for quantities from 5 pcs - 23.86 USDGross price for quantities from 5 pcs - 23.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.