+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T3735 300

Wrench: adjustable; Overall len: 300mm; for pipe gripping


Manufacturer: C.K

Manufacturer part number:
T3735 300
TME Symbol:
CK-T3735-300

Specification

Manufacturer
C.K
Type of wrench
adjustable
Overall length
300mm
Tools application
for pipe gripping
Gross weight734 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adjustable Wrenches C.K,
*
T3735 300
0 in TME stock
Net price for quantities from 1 pcs - 33.68 USDGross price for quantities from 1 pcs - 33.68 USD
Net price for quantities from 3 pcs - 32.56 USDGross price for quantities from 3 pcs - 32.56 USD
Net price for quantities from 5 pcs - 30.31 USDGross price for quantities from 5 pcs - 30.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.