+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4569TINC

Tools set: screwdriver bits; plastic cassette; Pozidriv/drill


Manufacturer: C.K

Manufacturer part number:
T4569TINC
TME Symbol:
CK-T4569TINC

Specification

Manufacturer
C.K
Type of tools set
screwdriver bits
Kind of package
plastic cassette
Kind of bit
Pozidriv/drill
Material
Chrom-vanadium steel
Kind of holder
C6,3mm
Overall length
25mm
Bit size
PZ1, PZ2, PZ3
Kit contents
universal magnetic holder
Holder socket size - inch
1/4"
Gross weight90 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdriver Bits Sets C.K,
*
T4569TINC
18 in TME stock
Net price for quantities from 1 set - 14.34 USDGross price for quantities from 1 set - 14.34 USD
Net price for quantities from 5 set - 13.85 USDGross price for quantities from 5 set - 13.85 USD
Net price for quantities from 10 set - 12.90 USDGross price for quantities from 10 set - 12.90 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts