+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T48349

Screwdriver: insulated-set; insulated; PZ2,SL 4,SL 5.5; PZ2/SL

Manufacturer: C.K

Manufacturer part number:
T48349
TME Symbol:
CK-T48349

Specification

Manufacturer
C.K
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
PlusMinus PZ-type, Pozidriv®, slot
Bit size
PZ2, SL 4, SL 5.5
Bit size
PZ2/SL
Conform to the norm
VDE
Max. operating voltage
1kV AC
Quantity in set/package
4pcs.
Gross weight224.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdrivers Sets C.K,
*
T48349
1 in TME stock
Net price for quantities from 1 set - 37.07 USDGross price for quantities from 1 set - 37.07 USD
Net price for quantities from 3 set - 35.83 USDGross price for quantities from 3 set - 35.83 USD
Net price for quantities from 6 set - 33.37 USDGross price for quantities from 6 set - 33.37 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.