+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4880XES257

Screwdriver: precision; slot; SL 2.5; Blade length: 75mm; ESD


Manufacturer: C.K

Manufacturer part number:
T4880XES257
TME Symbol:
CK-T4880XES257

Specification

Manufacturer
C.K
Type of screwdriver
precision
Kind of bit
slot
Bit size
SL 2.5
Blade length
75mm
Overall length
173mm
Version
ESD
Manufacturer series
PRECISION
Blade material
chrome vanadium molybdenum steel
Gross weight15.72 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Screwdrivers C.K,
See other products from this series.:
*
T4880XES257
1 in TME stock
Net price for quantities from 1 pcs - 5.36 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 10 pcs - 5.17 USDGross price for quantities from 10 pcs - 5.17 USD
Net price for quantities from 20 pcs - 4.81 USDGross price for quantities from 20 pcs - 4.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts