+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CK01-68-B

Cabinet socle; Dimensions: 800x100x600mm; steel; black


Manufacturer: LANBERG

Manufacturer part number:
CK01-68-B
TME Symbol:
CK01-68-B

Specification

Manufacturer
LANBERG
Type of enclosures accessories
cabinet socle
Dimensions
800x100x600mm
Material
steel
Colour
black
Standard
19"
Application
rack cabinet
Gross weight6.5403 kg
EAN code5901969418033
See other products in this category: 19inch Enclosures - Accessories LANBERG,
*
CK01-68-B
3 in TME stock
Net price for quantities from 1 pcs - 50.77 USDGross price for quantities from 1 pcs - 50.77 USD
Net price for quantities from 3 pcs - 47.38 USDGross price for quantities from 3 pcs - 47.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.