+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LANBERG
Alternative designations: Z35379
Manufacturer | LANBERG | |
Type of enclosures accessories | cabinet socle | |
Length | 1m | |
Width | 0.8m | |
Height | 100mm | |
Material | steel | |
Standard | 19" | |
Application - series/manufacturer | FF01, FF02 | |
Body colour | grey |