+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CK 03 VS

Enclosure for connectors: HDC; size 21.21; for cable; for latch

Manufacturer: ILME

Manufacturer part number:
CK 03 VS
TME Symbol:
CK03VS

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 21.21
Mechanical mounting
for cable
Locking system
for latch
Spatial orientation
straight
Gland thread
PG11
IP rating
IP44, IP66, IP67, IP69
Number of gland holes
1
Application - series/manufacturer
CK
Insert mounting
21x21mm
Colour
grey
Enclosure material
plastic
Operating temperature
-40...125°C
Gross weight11.772 g
Certificates
EAN code8015747026819
See other products in this category: ILME connectors ILME,
*
CK 03 VS
931 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 5 pcs - 0.81 USDGross price for quantities from 5 pcs - 0.81 USD
Net price for quantities from 20 pcs - 0.74 USDGross price for quantities from 20 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 100 pcs