+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CKF 03

Connector: HDC; contact insert; female; CK; PIN: 4; 10A; 400V; 3+PE

Manufacturer: ILME

Manufacturer part number:
CKF 03
TME Symbol:
CKF03

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
CK
Number of pins
4
Current rating
10A
Rated voltage
0.4kV
Connector pinout layout
3+PE
Case
size 21.21
Electrical mounting
screw terminal
Mechanical mounting
for cable
Wire cross-section
0.75...2.5mm2
Contact plating
silver plated
Insert mounting
21x21mm
Mechanical durability
500 cycles
Operating temperature
-40...100°C
Gross weight13.19 g
EAN code8015747027939
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CKF 03
1617 in TME stock
Net price for quantities from 1 pcs - 3.29 USDGross price for quantities from 1 pcs - 3.29 USD
Net price for quantities from 5 pcs - 2.77 USDGross price for quantities from 5 pcs - 2.77 USD
Net price for quantities from 20 pcs - 2.49 USDGross price for quantities from 20 pcs - 2.49 USD
Net price for quantities from 120 pcs - 2.20 USDGross price for quantities from 120 pcs - 2.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcsCardboard = 200 pcs