+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2/BNB (CL1160A)

Connector: Jack 6,3mm; socket; female; mono,with double switch

Manufacturer: CLIFF

Manufacturer part number:
S2/BNB (CL1160A)
TME Symbol:
CL1160A

Specification

Manufacturer
CLIFF
Type of connector
Jack 6,3mm
Connector
socket
Kind of connector
female
Number of ways
2
Spatial orientation
angled 90°
Mechanical mounting
for panel mounting
Electrical mounting
soldering
Manufacturer series
S2
Connector variant
  • mono
  • with double switch
Gross weight5.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors CLIFF,
See other products from this series.:
*
S2/BNB (CL1160A)
513 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 5 pcs - 1.32 USDGross price for quantities from 5 pcs - 1.32 USD
Net price for quantities from 20 pcs - 1.19 USDGross price for quantities from 20 pcs - 1.19 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs