+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL192711

Connector: AC supply; socket; male; 10A; 250VAC; C14 (E); MS-3


Manufacturer: CLIFF

Manufacturer part number:
CL192711
TME Symbol:
CL192711

Specification

Manufacturer
CLIFF
Type of connector
AC supply
Connector
socket
Kind of connector
male
Current rating
10A
Rated voltage
250V AC
Connector variant
C14 (E)
Manufacturer series
MS-3
Mechanical mounting
flange (2 holes), for panel mounting, plain screw hole
Connectors features
without fusedrawer
Design
double switch fuse x1 voltage selector
Trade name
power entry module, power module
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IEC 60320 connectors CLIFF,
See other products from this series.:
*
CL192711
0 in TME stock
Net price for quantities from 1 pcs - 5.65 USDGross price for quantities from 1 pcs - 5.65 USD
Net price for quantities from 5 pcs - 5.14 USDGross price for quantities from 5 pcs - 5.14 USD
Net price for quantities from 20 pcs - 4.63 USDGross price for quantities from 20 pcs - 4.63 USD
Net price for quantities from 100 pcs - 3.61 USDGross price for quantities from 100 pcs - 3.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.